Low

72-7250 - 

Light Meter, Lux, 50000 lx, 100 lx, 4 %, 185 mm, 78 mm, 38 mm

72-7250 - Light Meter, Lux, 50000 lx, 100 lx, 4 %, 185 mm, 78 mm, 38 mm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7250
Newark Part No.:
16H5082
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50000lx
:
100lx
:
4%
:
185mm
:
78mm
:
38mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-7250 is a Digital Light Meter with RS-232 capability. It features super large LCD display with contrast adjustment for best viewing angle. Records maximum, minimum and average readings. Wide range measurement both for LUX and foot candle units. User selectable lighting type (tungsten, fluorescent, sodium or mercury).
  • Microprocessor circuit ensure high accuracy
  • Dual function display
  • Heavy duty and compact case
  • Data hold
  • Auto power off
  • Operates from 9V battery
  • RS-232 PC serial interface
  • Spectrum of photo sensor meets CIE
  • Zero adjustment by push bottom
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$114.92 $ 114.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $135.20
10 + $130.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.