Low

TENMA  72-7245  POWER SUPPLY, BENCH, 30V/60V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 22H6396
  • Manufacturer Part No 72-7245

Product Information


  • Height: 145mm
  • Length: 265mm
  • Load Regulation: 0.01%
  • No. of Outputs: 2
  • Output Current: 3A
  • Output Current 2: 3A
  • Output Current Max: 3A
  • Output Current Min: 0A
  • Output Voltage: 30VDC
  • Output Voltage 2: 30VDC
  • Output Voltage Max: 30V
  • Output Voltage Min: 0V
  • Plug Type: US
  • Power Rating: 180W
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Supply Voltage Max: 230VAC
  • Supply Voltage Min: 100VAC
  • Width: 255mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2187
  •  130/2198

Availability

Availability: No Longer Manufactured


Substitutes

  • 29M9563 - GW INSTEK-GPS-2303-POWER SUPPLY, BENCH, ADJ, 2O/P, 30V

Price

Quantity List Price
1+ $345.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Tema bench power supply

Details: 
This Tema bench power supply is made from what country.
1 year, 8 months ago
by
Reynaldo
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Country of Origin: China
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
is this power supply made from China ? or from USA.
1 year, 8 months ago
by
Reynaldo
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Made from china.
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29M9563
GPS-2303

GPS-2303

GW INSTEK

POWER SUPPLY, BENCH, ADJ, 2O/P, 30V

POWER SUPPLY, BENCH, ADJ, 2O/P, 30V; Power Supply Output Type:Adjustable; No. of Outputs:2; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:200W; Supply Voltage Min:90VAC ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $370.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought