Low

TENMA  72-7245 CAL D  POWER SUPPLY, BENCH, 30V/60V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 25H6718
  • Manufacturer Part No 72-7245 CAL D

Product Information


  • Height: 145mm
  • Input Voltage: 100V AC, 120V AC, 220V AC, 230V AC
  • Length: 265mm
  • Load Regulation: 0.01%
  • No. of Outputs: 2
  • Output Current: 3A
  • Output Current 2: 3A
  • Output Current Max: 3A
  • Output Current Min: 0A
  • Output Voltage: 30VDC
  • Output Voltage 2: 30VDC
  • Output Voltage Max: 30V
  • Output Voltage Min: 0V
  • Plug Type: -
  • Power Rating: -
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Supply Voltage Max: 230VAC
  • Supply Voltage Min: 100VAC
  • Width: 255mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought