Low

72-7226 - 

Clamp Meter, Auto, True RMS, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

72-7226 - Clamp Meter, Auto, True RMS, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.
72-7226 - Clamp Meter, Auto, True RMS, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.
72-7226 - Clamp Meter, Auto, True RMS, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7226
Newark Part No.:
45M5526
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
:
600A
:
600V
:
600V
:
40Mohm
:
True RMS
:
Auto, Manual
:
3.75
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Perfect for general purpose applications, this compact clamp meter measures AC/DC voltage, AC/DC current, resistance, frequency and duty cycle.
  • 3999 count autoranging display
  • 10MΩ input impedance
  • 25mm clamp diameter
  • Relative mode
  • Diode test and Continuity buzzer
  • Data hold
  • Sleep mode and Low battery indicator
  • Powered from 1x 9V battery (included)
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Zipper case, test leads, owners manual.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$76.50 $ 76.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TENMA - 72-7226 - MULTIMETER, DIGITAL, CLAMP, 3-3/4 DIGIT 5 5 1 1
Tenma Digital Clamp Review Pros: Easy to use and affordable. Auto shut off to save battery Cons: Bad battery design, device can be damaged if 9V battery is installed backwards. April 1, 2015
  • 2015-06-11T15:22:25.156-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_45M5526, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This Tenma digital clamp is small and compact but the actual clamp is rather larger than I would prefer.

I have two 72-7226 clamps that I use regular with no problembs.
2 months, 1 week ago
by
crdanner
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Description:
Perfect for general purpose applications, this compact clamp meter measures AC/DC voltage, AC/DC current, resistance, frequency and duty cycle.

Feature & Benefits:
3999 count autoranging display
10MΩ input impedance
25mm clamp diameter
Relative mode
Diode test and Continuity buzzer
Data hold
Sleep mode and Low battery indicator
Powered from 1x 9V battery (included)

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Zipper case, test leads, owners manual.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:59.470-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45M5526, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.