TENMA 72-7221

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 22H6393
  • Manufacturer Part No 72-7221

Product Overview


Perfect for general purpose applications, this compact clamp meter measures AC/DC voltage, AC current and more.
  • 3-3/4 digit LCD, max reading 3999
  • 9V Battery (006P or IEC6F22)
  • Jaw Opening Diameter 27mm
  • Compact Size
  • Trms KW Measurement
  • AC/DC Current Measurement (600A)
  • 600VAC & 600VDC, Ohm / Continuity Beeper
  • One touch DCA Zero

Applications

Industrial; Maintenance & Repair; Test & Measurement; Portable Devices

Contents

Carrying Case, Battery, Instruction Manual and Test Leads.
Back to top

Product Specifications, Documents & More


  • Current Measure AC Max: 600A
  • Current Measuring Range AC: 400A, 600A
  • Current Measuring Range DC: 400A, 600A
  • DMM Functions: AC/DC Current, AC/DC Voltage, Continuity, Resistance
  • DMM Response Type: True RMS
  • DMM Type: Clamp
  • Display Count: 3999
  • Jaw Opening Max: 27mm
  • No. of Digits: 3.75
  • Plug Type: -
  • Range Selection: Auto
  • Ranging: Auto
  • Resistance Measure Max: 600ohm
  • SVHC: To Be Advised
  • Temperature Measuring Range: -
  • Voltage Measure AC Max: 600V
  • Voltage Measure DC Max: 600V
  • Voltage Measuring Range AC: 400V / 600V
  • Voltage Measuring Range DC: 400V / 600V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 76T4532 - DIGITAL MULTIMETER, CLAMP

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Perfect for general purpose applications, this compact clamp meter measures AC/DC voltage, AC current and more.

Feature & Benefits:
3-3/4 digit LCD, max reading 3999
9V Battery (006P or IEC6F22)
Jaw Opening Diameter 27mm
Compact Size
Trms KW Measurement
AC/DC Current Measurement (600A)
600VAC & 600VDC, Ohm / Continuity Beeper
One touch DCA Zero

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Carrying Case, Battery, Instruction Manual and Test Leads.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:24.092-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22H6393, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76T4532
72-9490

72-9490

TENMA

DIGITAL MULTIMETER, CLAMP

22 

Price for: Each 1

1+ $92.00 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/20/16

Customers Also Bought