Low

TENMA  72-6905 CAL D  POWER SUPPLY, BENCH, 30V/6V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 25H6710
  • Manufacturer Part No 72-6905 CAL D

Product Information


  • Height: 145mm
  • Input Voltage: 100V AC, 120V AC, 220V AC, 240V AC
  • Length: 315mm
  • Load Regulation: 0.01%
  • No. of Outputs: 4
  • Output Current: 3A
  • Output Current 2: 3A
  • Output Current 3: 1A
  • Output Current Max: 3A
  • Output Current Min: 0A
  • Output Voltage: 30VDC
  • Output Voltage 2: 30VDC
  • Output Voltage 3: 6VDC
  • Output Voltage Max: 30V
  • Output Voltage Min: 0V
  • Plug Type: -
  • Power Rating: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Width: 255mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ $625.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought