Low

TENMA  72-6815  Oscilloscope, 2 Analogue, 50 MHz, 7 ns, CRT Color

TENMA 72-6815
Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6815
Newark Part No.:
18C2260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 72-6815 is a 50MHz 2-channel Oscilloscope with delay sweep and built-in delay line. CRT color scope display with ALT triggering function. TV synchronization with Z axis input and hold on function.
  • 5mV Sensitivity
  • Auto/norm/single trigger mode
  • Continuously adjustable illumination

 

Product Information

Bandwidth:
50MHz
Calculated Rise Time:
7ns
Scope Display Type:
CRT Color
Kit Contents:
One Probe Per Channel (1:1, 10:1 Switchable), Power Cord, User Manual
Warranty:
-
Product Range:
-
Plug Type:
US
Supply Voltage Max:
230
External Width:
310
Input Impedance:
1
Scope Type:
Bench
Weight:
8
Scope Channels:
2 Analogue
External Height:
150
SVHC:
To Be Advised
External Depth:
455
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

Oscilloscope, One probe per channel (1:1, 10:1 switchable), Power cord, User manual.

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.