Low

TENMA  72-6810  Oscilloscope, 2 Analogue, 35 MHz, 10 ns, CRT Color

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6810
Newark Part No.:
18C2253
Also Known As
GTIN UPC EAN: 640522694518
Technical Datasheet:
See all Technical Docs
TENMA 72-6810
360°

The actual product may differ from image shown

Product Overview

Dual channel Dual trace 6" rectangular CRT with internal graticule 2KV acceleration voltage High sensitivity 1mV/div Display modes: CH-1, CH-2, DUAL, ALT, CHOP, ADD, CH-2 INV Input coupling: AC/GND/DC CH-1 output signal Sweep modes: A, X—Y, X10 magnification Trigger modes: AUTO, NORM Trigger sources: CH-1, CH-2, ALT, LINE, EXT Trigger hold off Trigger level lock TV synchronization Trigger slope: + or — Z axis input for intensity modulation Power requirements: 100V, 120V, 220V, 230VAC
  • High sensitivity 1 mV / DIV
  • TV synchronization
  • Z axis input
  • ALT triggering function
  • Hold Off Function
  • CH1 output
  • Input coupling: AC/GND/DC
  • CH-1 output signal •Sweep modes: A, X—Y, X10 magnification
  • Trigger modes: AUTO, NORM
  • Trigger sources: CH-1, CH-2, ALT, LINE, EXT
  • Trigger hold off
  • Trigger level lock
  • TV synchronization
  • Trigger slope: + or —
  • Z axis input for intensity modulation
  • Power requirements: 100V, 120V, 220V, 230VAC, 50/60Hz

 

Product Information

Bandwidth:
35MHz
Calculated Rise Time:
10ns
Scope Display Type:
CRT Color
Kit Contents:
One Probe Per Channel (1:1, 10:1 Switchable), Power Cord, User Manual
Warranty:
-
Product Range:
-
Plug Type:
US
Input Impedance:
1
Scope Type:
Bench
Input Voltage:
300
External Depth:
18
External Width:
12.25
Supply Voltage Max:
230
Sweep Time Range, Horizontal:
0.1 microSec to 500ms/Div
Weight:
10
External Height:
5.25
Scope Channels:
2 Analogue
SVHC:
To Be Advised
Sensitivity:
5 mV/div
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Maintenance & Repair

Contents

Two 10:1 probes and owners manual

Also Known As

GTIN UPC EAN: 640522694518

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.