New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

TENMA - 72-6800 - OSCILLOSCOPE, 20MHZ, 2 CHANNEL

TENMA72-6800
Image is for illustrative purposes only.
Please refer to product description
TENMA
Manufacturer:
TENMA
Newark Part Number:
18C2256
Manufacturer Part No:
72-6800

Technical Data Sheet (57.35KB) EN
Technical Data Sheet (57.35KB) EN

Product Information
  • OSCILLOSCOPE, 20MHZ, 2 CHANNEL
  • Scope Type: Bench
  • Scope Channels: 2 Analogue
  • Bandwidth: 20MHz
  • Meter Display Type: CRT Colour
  • Input Impedance: 1Mohm
  • Rise Time: 17.5ns
  • Input Voltage: 300V
  • Supply Voltage Min: 115VAC
  • External Width: 310mm
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2174

Catalog Page/Catalog Number:

2174 / 130

2178 / 129

2188 / 128

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $399.00  

  1. Qty

Price

Qty Price
1+  $399.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2530B

B&K PRECISION

DIGITAL STORAGE OSCILLOSCOPE, 2-CH, 25MHZ, 500MSPS

Series:253X; Scope Type:Bench; Scope Channels:2 Digital; Bandwidth:25MHz; Meter Display Type:TFT-LCD Colour;

17
Price
For: 1 Each
1+
$449.00

17 available to ship today
72-6800 CAL D

TENMA

OSCILLOSCOPE, 20MHZ, 2 CHANNEL

Scope Type:Bench; Scope Channels:2 Analogue; Bandwidth:20MHz; Meter Display Type:CRT Colour; Input Impedance:1Mohm;

7
Price
For: 1 Each
1+
$399.00 Promotional price

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
76-109

TENMA

TEST PROBE, OSCILLOSCOPE

Input Voltage Max:600V; Test Connector Type A:Probe; Test Connector Type B:BNC Plug; Lead Length:1.2m; Bandwidth:60MHz;

211
Price
For: 1 Kit
1+
$32.54

211 available to ship today
76-102

TENMA

TEST PROBE, OSCILLOSCOPE

Input Voltage Max:300V; Test Connector Type A:Probe; Test Connector Type B:BNC Plug; Lead Length:1.2m; Bandwidth:100MHz;

146
Price
For: 1 Kit
1+
$43.64

146 available to ship today
76-105

TENMA

TEST PROBE, OSCILLOSCOPE

Input Voltage Max:600V; Test Connector Type A:BNC Plug; Lead Length:1.2m; Bandwidth:200MHz; Cable Length:1.2m;

64
Price
For: 1 Kit
1+
$55.14

64 available to ship today
EZ45-6G

EASY-UP

TELEPHONE EQUIPMENT

Color:Gray; For Use With:Test Equipments ; RoHS Compliant: NA;

6
Price
For: 1 Each
1+
$109.00
3+
$100.89

6 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TENMA) OR (Oscilloscopes) OR (72-6800)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$399.00

Accessories

1 Kit
$32.54
1 Kit
$43.64
1 Kit
$55.14