Low

72-6783 - 

PH Meter / Tester, 0pH to 14pH, 0.01, 0.2, 400 ms, 0 °C, 50 °C

72-6783 - PH Meter / Tester, 0pH to 14pH, 0.01, 0.2, 400 ms, 0 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6783
Newark Part No.:
17C6507
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0pH to 14pH
:
0.01
:
0.2
:
400ms
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-6783 is a 0 to 14pH Meter with 12.5mm LCD display. Any combination of pH electrode and male BNC connector can be used. pH meter included with battery.
  • 0 to 14pH Range
  • 0.4seconds Sampling time
  • 0 to 50°C Operating temperature range
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Industrial, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$24.83 $ 24.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $66.96
50 + $62.64
100 + $58.32
250 + $54.00
500 + $51.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.