Low

72-6693 - 

Light Meter, Lux, 100000 lx, 100 lx, 5 %, 180 mm, 72 mm, 32 mm

72-6693 - Light Meter, Lux, 100000 lx, 100 lx, 5 %, 180 mm, 72 mm, 32 mm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6693
Newark Part No.:
95B7467
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100000lx
:
100lx
:
5%
:
180mm
:
72mm
:
32mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tenma 72-6693 is a high accuracy Illuminance meter. Featuring a dual function display, this meter can record both maximum, minimum and average readings. User selectable lighting types of tungsten/sun, fluorescent, sodium and mercury
  • Microprocessor circuit ensures high accuracy, and also provides special functions and features
  • Large LCD display with contrast adjustment for best viewing angle
  • Dual function display
  • Records Maximum, Minimum and Average readings with RECALL function
  • Data hold
  • Auto power off saves battery life
  • Operates from 9V battery
  • Spectrum of photo sensor meets C.I.E.
  • Wide range measurement both for Lux & Foot Candle units
  • Relative % light measurement
  • User selectable lighting type (Tungsten/Sun, Fluorescent, Sodium & Mercury)
  • Zero adjustment by push button
  • UKAS calibration certificate

Applications

Test & Measurement

Contents

Includes owner manual

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$56.33 $ 56.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $127.40
10 + $122.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.