Low

TENMA  72-6615  POWER SUPPLY, BENCH, 30V/5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 50N1374
  • Manufacturer Part No 72-6615

Product Information


  • Height: 145mm
  • Input Voltage: 110V AC, 120V AC, 220V AC, 240V AC
  • Length: 335mm
  • Load Regulation: 0.01%
  • No. of Outputs: 3
  • Output Current: 3A
  • Output Current 2: 3A
  • Output Current 3: 3A
  • Output Current Max: 3A
  • Output Current Min: 0A
  • Output Voltage: 30VDC
  • Output Voltage 2: 30VDC
  • Output Voltage 3: 5VDC
  • Output Voltage Max: 30V
  • Output Voltage Min: 0V
  • Plug Type: US
  • Power Rating: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 110VAC
  • Width: 255mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 86K0359 - GW INSTEK-GPC-3030D-POWER SUPPLY, BENCH, ADJ, 3O/P, 30V

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86K0359
GPC-3030D

GPC-3030D

GW INSTEK

POWER SUPPLY, BENCH, ADJ, 3O/P, 30V

POWER SUPPLY, BENCH, ADJ, 3O/P, 30V; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $460.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought