Low

TENMA  72-6065  TONE GENERATOR & CONTINUITY TESTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 66F6716
  • Manufacturer Part No 72-6065

Product Information


  • External Depth: 11"
  • External Height: 5.75"
  • External Width: 5"
  • Resistance: -
  • SVHC: To Be Advised
  • Tester Type: -

Find similar products  grouped by common attribute

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
  • 1 Further stock expected to ship on Jul 16, 2015
  • Per the manufacturer, more stock expected week of 8/31/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $32.32

Buy

Price

Quantity List Price
1 - 9 $32.32
10+ $31.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
80R7549
72-8500

72-8500

TENMA

CABLE LOCATOR, INDUCTIVE TONE PROBE

CABLE LOCATOR, INDUCTIVE TONE PROBE; Meter Display Type:-; Network Speeds:-; Network Functionality:-; Tester Type:-

2

1+ $39.89

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
66F6719
72-6068

72-6068

TENMA

TONE TEST KIT

TONE TEST KIT; Tester Type:-; Resistance:-; External Height:5.75"; External Width:5"; External Depth:11" ;RoHS Compliant: NA

5

1+ $149.00

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought