Low

72-11815 - 

CALIBRATOR CURRENT 72-6694

72-11815 - CALIBRATOR CURRENT 72-6694

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-11815
Newark Part No.:
55X0921
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Current Calibrator Used to calibrate 0~24mA sensor inputs on controllers used in automated production equipment. Features :
  • Adjustable 0 to 24 mA current source
  • Current calibrator drives loads up to 500 Ω
  • Large LCD display
  • Sampling Time : Approximately 0. 4 seconds
  • Over Input Indicator : 1
  • Operating Temperature : 0°C to 50°C ( 32°F to 122°F)
  • Size : 185 x 78 x 38 mm (7. 3 x 3 x 1. 5 inches)
  • Weight : 265 g (0. 58 lb) including battery
  • Requires one 9 V battery - not included
  • Includes cable with red and black alligator clips and instructions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.