TENMA  72-110  Variable Transformer, 117 V, 130 VAC, 10 A

TENMA 72-110

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 66F3591
  • Manufacturer Part No 72-110

Product Overview


The 72-110 is a Variable Autotransformer, perfect way to safely troubleshoot power supplies, regulators and output sections. Built-in ammeter shows current draw to help identify shorts before they can cause costly component failures. It has replaceable fuse protection. Three prong grounded cord and socket provides convenience and safety.
  • 10A AGC fuse

Applications

Test & Measurement

Also Known As

GTIN UPC EAN: 640522694044
Back to top

Product Information


  • Input Voltage 117V
  • Output Voltage 130VAC
  • Output Current 10A
  • Constant Current Load -
  • Impedance -
  • Knob Rotation -
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1618
  •  132/1618

Availability

Availability:  235


  • 235 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/26/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $146.00 $146

Buy

Price

Quantity List Price
1 - 9 $146.00
10 - 2999 $135.00
3000+ $124.00
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


TENMA - 72-110 - VARIABLE TRANSFORMER, BENCH, 130V, 10A 4.3 5 3 3
Variable transformer by Tenma Very good price for solid product. Works just perfect for my application. March 20, 2015
Tenma 72-110 excellent variable transformer very easy to use and it is accuarated March 3, 2015
size unit seems to work well. Shaft seems to not be metal (some sort of plastic). The included AMP meter is nice to have. If you're looking for dimensions, I've attached a simple drawing March 20, 2013
  • 2015-06-11T15:21:21.253-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_66F3591, prod, sort_default
1-3 of 3
Back to top

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 months, 1 week ago
by
DonRecklies
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find the attached image for the dimensions of this variable transformer (72-110).
Images for this Answer
(click to see full-size image)
User submitted photo
4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.710-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66F3591, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought