Low

72-10415 - 

Professional Digital Multimeter, 22000 Count, True RMS, Auto, Manual Range

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10415
Newark Part No.:
26W7011
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
10A
:
10A
:
750V
:
1kV
:
220Mohm
:
True RMS
:
22000
:
-
:
Auto, Manual
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A manual and auto ranging multimeter featuring a wide range of measurement capabilities. Ergonomically designed to easily fit in your hand it measures AC/DC voltage, AC/DC current, resistance, capacitance and frequency.
  • 4½ Digit, 22000 count display
  • Data hold function
  • Analogue bar graph
  • Continuity buzzer
  • Diode test
  • Peak value
  • USB interface
  • Low battery indication
  • Includes test lead, multi purpose socket, USB cable, software, 9V battery and manual
  • 45Hz~10kHz bandwidth
  • CAT III 1000V
  • CAT IV 600V
  • Includes battery, test leads, multi-purpose socket, USB interface cable, and PC software CD

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$90.00 $ 90.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.