Low

72-10410 - 

Professional Digital Multimeter, 6000 Count, True RMS, Auto Range, 3.75 Digit

72-10410 - Professional Digital Multimeter, 6000 Count, True RMS, Auto Range, 3.75 Digit
72-10410 - Professional Digital Multimeter, 6000 Count, True RMS, Auto Range, 3.75 Digit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10410
Newark Part No.:
26W7010
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
10A
:
10A
:
750V
:
1kV
:
60Mohm
:
True RMS
:
6000
:
3.75
:
Auto
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This True-RMS meter is feature rich, impeccably accurate, and competitively priced to meet the needs of any technician or tradesman. Measures AC/DC voltage, AC/DC current, Resistance, Capacitance and Frequency
  • Duty cycle, diode & continuity testing
  • 6000 count display
  • Auto ranging
  • Data hold, auto power off & low battery indicator
  • RS-232 connection
  • True RMS
  • Relative mode
  • 1 Year manufacturer warranty
  • Max/Min value
  • 6000 count display
  • 45Hz~3kHz bandwidth
  • Includes battery, test leads, multi-purpose socket, USB interface cable, and PC software CD

Contents

Supplied with: Battery, Test lead, Multi-purpose socket, RS-232 interface cable, PC software CD

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.