Low

72-10405 - 

Professional Digital Multimeter, 4000 Count, Auto, Manual Range

72-10405 - Professional Digital Multimeter, 4000 Count, Auto, Manual Range
72-10405 - Professional Digital Multimeter, 4000 Count, Auto, Manual Range

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10405
Newark Part No.:
26W7009
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
40Mohm
:
-
:
4000
:
-
:
Auto, Manual
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A manual and auto ranging multimeter featuring a wide range of measurement capabilities. Ergonomically designed to easily fit in your hand it measures AC/DC voltage, AC/DC current, resistance, capacitance temperature and frequency.
  • 3¾ Digit, 4000 count display
  • Data hold and max/ min functions
  • Analogue bar graph
  • Continuity buzzer
  • Diode test
  • Data hold
  • RS-232 interface
  • Low battery indication
  • Includes test lead, multi purpose socket, RS-232 cable, software, temperature probe, battery & guide
  • Max/Min value
  • 4000 count display
  • 45Hz~400Hz bandwidth
  • Includes battery, test leads, multi-purpose socket, USB interface cable, PC software CD and temperature probe

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

175 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

24 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/20/17
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.