Low

TENMA  72-10380  OSCILLOSCOPE, PC, 1CH, 25MHZ, 200MSPS

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: TENMA
  • Newark Part No.: 12X9088
  • Manufacturer Part No 72-10380

Product Information


  • Bandwidth: 25MHz
  • Calculated Rise Time: 14ns
  • Display Memory Depth: -
  • Kit Contents: One Probe, Adapter, 2 Multimeter Test Leads, UT-M07 Module, Oscilloscope Probe Adjusting Tool, USB Cable, Software CD, Carrying Bag, User Manual
  • Plug Type: US
  • Product Range: -
  • SVHC: To Be Advised
  • Sampling Rate: 200MSPS
  • Scope Channels: 1 Digital
  • Scope Display Type: LCD Color
  • Scope Type: Hand Held
  • Series: (Not Available)
  • Supply Voltage Max: 220V
  • Supply Voltage Min: 100V

Find similar products  grouped by common attribute

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $499.00

Buy

Price

Quantity List Price
1+ $499.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought