Low

72-10204 - 

Tachometer, 2RPM to 99999RPM, 160 mm, 0.05 %, 58 mm, 0.5 s, 500 mm

72-10204 - Tachometer, 2RPM to 99999RPM, 160 mm, 0.05 %, 58 mm, 0.5 s, 500 mm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10204
Newark Part No.:
26W7001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2RPM to 99999RPM
:
0.05%
:
160mm
:
58mm
:
0.5s
:
39mm
:
500mm
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-10204 is a Digital Tachometer with 5-digit LCD display, powered by 9V battery or 6V exterior DC.
  • Quartz crystal time base
  • 45mA Power consumption
  • 50 to 500mm Detecting distance
  • 0.5s (over 120RPM) Sampling time
  • 0 to 50°C Operating temperature range

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17
$44.99 $ 44.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.