Low

TENMA  72-10178  USB Oscilloscope, 2 Analogue, 16 Digital, 60 MHz, 200 MSPS, 16 Mpts, 5.8 ns

TENMA 72-10178
TENMA 72-10178
TENMA 72-10178
Technical Data Sheet (2.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TENMA 72-10178
TENMA 72-10178
TENMA 72-10178

Product Overview

The 72-10178 is a 60MHz 2-channel PC USB Digital Oscilloscope with real time sample mode. 5 in 1 multifunctional testing instrument. 6M memory depth oscilloscope, 16 data input channels and 16M sample depth logic analyzer, 200MSa/s DDS arb, waveform generator.
  • 0.02 div increments trigger sensitivity
  • Auto/norm/single trigger mode
  • 8-bit Resolution A/D convertor

 

Product Information

Product Range:
-
Scope Channels:
2 Analogue, 16 Digital
Bandwidth:
60MHz
Sampling Rate:
200MSPS
Display Memory Depth:
16 Mpts
Calculated Rise Time:
5.8ns
Kit Contents:
One 6MHz Passive Probe Per Channel (1:1, 10:1 Switchable), USB Communication Cable, BNC to BNC Adapter, 20-Pin Logic Analyzer Exhaust Cable, Eighteen Test Hooks, Documentation and Software CD
Warranty:
-
Plug Type:
-
Input Impedance:
1 Mohm
Scope Type:
PC Based
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

Oscilloscope, One 6MHz passive probe per channel (1:1, 10:1 switchable), USB communication cable, BNC to BNC adapter, 20-pin Logic analyzer exhaust cable, Eighteen test hooks, Documentation and software CD.

Legislation and Environmental

Associated Products