Low

72-10160 - 

USB Oscilloscope, 2 Channel, 60 MHz, 150 MSPS, 64 kpts, 5.8 ns

72-10160 - USB Oscilloscope, 2 Channel, 60 MHz, 150 MSPS, 64 kpts, 5.8 ns
72-10160 - USB Oscilloscope, 2 Channel, 60 MHz, 150 MSPS, 64 kpts, 5.8 ns
72-10160 - USB Oscilloscope, 2 Channel, 60 MHz, 150 MSPS, 64 kpts, 5.8 ns

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-10160
Newark Part No.:
26W6987
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2 Channel
:
60MHz
:
150MSPS
:
64 kpts
:
5.8ns
:
One 6MHz Passive Probe Per Channel (1:1, 10:1 Switchable), USB A-B Communication Cable, Documentation and Software CD
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 60MHz high bandwidth with 2 channels
  • 150MSPS real time sampling rate
  • Multi-language support, easy to use
  • USB2.0 interface, no external power required
  • 23 measurement functions, PASS/FAIL check, FFT
  • OS: Windows NT, Windows 2000, Windows XP, Windows 7
  • Labview/VB/VC SDK

Applications

Test & Measurement, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.