Low

72-1015 - 

Bench Digital Multimeter, 5999 Count, True RMS, Auto, Manual Range, 1 kV, 10 A, 3.8 Digit

72-1015 - Bench Digital Multimeter, 5999 Count, True RMS, Auto, Manual Range, 1 kV, 10 A, 3.8 Digit
72-1015 - Bench Digital Multimeter, 5999 Count, True RMS, Auto, Manual Range, 1 kV, 10 A, 3.8 Digit
72-1015 - Bench Digital Multimeter, 5999 Count, True RMS, Auto, Manual Range, 1 kV, 10 A, 3.8 Digit

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-1015
Newark Part No.:
10M9694
Also Known As:
GTIN UPC EAN: 640522693962

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
60Mohm
:
RS232
:
3.8
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This unit measures AC/DC voltage and current, resistance, capacitance, frequency, transistor hFE and temperature. It also provides diode and audible continuity test.
  • AC or battery operation
  • 6000 count, 3-3/4 digit display
  • USB and RS232 interface
  • Fused current measurement to 10A
  • AC or AC+DC TRMS measurement
  • Backlit display
  • 10MΩ input impedance
  • Ultra sensitive 3,000MΩ input impedance on 600mV range
  • Switchable auto/manual range
  • Detailed 50 page instruction manual
  • Test leads
  • Alligator clip adapters
  • Temperature probe
  • RS-232 and USB interface cables
  • Datalogging softwareRanges:
  • DC Voltage: 600mV, 6V, 60V, 600V, 1000V
  • AC Voltage: 600mV, 6V, 60V, 600V, 1000V
  • DC Current: 60μA, 6mA, 60mA, 600mA, 10A
  • AC Current: 60μA, 6mA, 60mA, 600mA, 10A
  • Resistance: 600Ω, 6KΩ, 60KΩ, 600KΩ, 6MΩ, 60MΩ

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, Alligator clip adaptors, Temperature probe, RS-232 and USB interface cables, Datalogging software.

Also Known As

GTIN UPC EAN: 640522693962

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$189.00 $ 189.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This unit measures AC/DC voltage and current, resistance, capacitance, frequency, transistor hFE and temperature. It also provides diode and audible continuity test.

Feature & Benefits:
AC or battery operation
6000 count, 3-3/4 digit display
USB and RS232 interface
Fused current measurement to 10A
AC or AC+DC TRMS measurement
Backlit display
10MΩ input impedance
Ultra sensitive 3,000MΩ input impedance on 600mV range
Switchable auto/manual range
Detailed 50 page instruction manual

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Test leads, Alligator clip adaptors, Temperature probe, RS-232 and USB interface cables, Datalogging software.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:32.296-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M9694, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.