Low

TENMA  21-3515  SOLDER POT, 400W, 110VAC

TENMA 21-3515
Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-3515
Newark Part No.:
96B2862
Also Known As
GTIN UPC EAN: 640522692958
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 21-3515 is a 400W compact Soldering Pot ideal for small scale production, prototyping and chassis wiring. It is especially useful when tinning large quantities of stranded wire and suitable for use with the Tenma 72-6309 bar solder.
  • 3.1" Bowl diameter

 

Product Information

Temperature Max:
-
Temperature Min:
-
Output Power:
400W
Supply Voltage VAC:
110VAC
Supply Voltage VDC:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522692958

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.