Low

TENMA  21-11405  SOLDERING STATION, 50W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 93T9666
  • Manufacturer Part No 21-11405

Product Information


  • Heat Temperature Max: 896°F
  • Output Power: 50W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: -

Availability

Availability:
 
Check stock and lead times
  • 12 Further stock expected to ship on Jan 29, 2015
  • Per the manufacturer, more stock expected week of 5/4/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.69

Buy

Price

Quantity List Price
1+ $36.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought