Low

TENMA  21-10565  SOLDERING STATION, 80W, 120V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 56T2227
  • Manufacturer Part No 21-10565

Product Information


  • Heat Temperature Max: 900°F
  • Output Power: 80W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120V

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.99

Buy

Price

Quantity List Price
1+ $49.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought