Low

21-1040 - 

Solder Wire, 0.04" Diameter, 188°C, 1lb

21-1040 - Solder Wire, 0.04" Diameter, 188°C, 1lb

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-1040
Newark Part No.:
93B9303
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin
:
60, 40 Sn, Pb
:
1mm
:
0.04"
:
188°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21-1040 is a 18AWG Rosin Core Solder Wire with 0.04-inch external diameter, ideal for general purpose electronic repair and assembly use, tin/lead formulation provides the lowest possible melting point.
  • Rosin based core
  • Diameter: 1mm (0. 04")
  • Melting point: 188°C (370°F)
  • 60. 0% tin, 40. 0% lead
  • Also available in 6oz. spools, Item #21-1045
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,331 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
10 + $17.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TENMA - 21-1040 - SOLDER WIRE, 188 DEG, 1MM, 1LB 5 5 1 1
Tech Repairs Very satisfied with this product. Good flow after heating, and good quality resin. I would recommend this product. December 10, 2014
  • 2015-06-11T15:22:36.857-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93B9303, prod, sort_default
1-1 of 1