Low

21-10164 - 

Desoldering Tip, Tenma 21-10125 & 21-10130 Rework Stations, QFP, 15.2 mm x 15.2 mm

21-10164 - Desoldering Tip, Tenma 21-10125 & 21-10130 Rework Stations, QFP, 15.2 mm x 15.2 mm

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-10164
Newark Part No.:
32T0394
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Tenma 21-10125 & 21-10130 Rework Stations
:
QFP
:
15.2mm
:
15.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21-10164 is a 15.2mm QFP Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
  • Style - A1126
  • Type - QFP
  • Size - 15. 2mm x 15. 2mm

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

15 Further stock expected to ship on Jan 22, 2018

More stock available week commencing 3/19/18
$9.90 $ 9.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.