Low

21-10120 - 

Soldering Station, 842 °F, 60 W, LCD Display, ESD Safe

21-10120 - Soldering Station, 842 °F, 60 W, LCD Display, ESD Safe

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-10120
Newark Part No.:
56T2209
Also Known As:
GTIN UPC EAN: 610079984226
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
842°F
:
60W
:
Soldering Station
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21-10120 is an advanced digital Soldering Station has the features and quality expected by professionals but provides a fantastic value for hobbyists and educational users. A clear high-contrast LCD display and simple controls provide an easy user interface. The thermostat-controlled 60W output of this unit provides quick heat up with outstanding precision.
  • F or C selectable readout
  • 3 Programmable presets
  • ESD safe
  • Lightweight iron handle
  • Long-life ceramic heating element
  • 150 to 450°C Temperature range
  • ESD Safe
  • Lightweight iron handle
  • Long-life ceramic heating element (Replacement iron assembly: 21-11435)
  • Includes one tip and soldering stand with cleaning sponge
  • UL Listed

Applications

Maintenance & Repair

Contents

One tip and soldering stand with cleaning sponge.

Also Known As

GTIN UPC EAN: 610079984226

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

24 Further stock expected to ship on Oct 1, 2017

More stock available week commencing 12/25/17
$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.