Low

SPC4379 - 

Banana Test Connector, Plug, Cable Mount, 36 A, 500 V, Nickel Plated Contacts, Black

SPC4379 - Banana Test Connector, Plug, Cable Mount, 36 A, 500 V, Nickel Plated Contacts, Black
SPC4379 - Banana Test Connector, Plug, Cable Mount, 36 A, 500 V, Nickel Plated Contacts, Black

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
SPC4379
Newark Part No.:
92N4655
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
36A
:
500V
:
Nickel Plated Contacts
:
Black
:
Brass
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC4379 is a black Stacking Banana Plug with solderless screw connection. It is made of polyamide (nylon) body with nickel-plated BeCu contacts.
  • 1200VAC/DC Maximum voltage rating
  • -20 to 80°C Temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$8.10 $ 8.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.10
15 + $7.74
40 + $7.38
70 + $7.02
150 + $6.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.