Low

TENMA  SPC12051  CONNECTOR ASSEMBLIES, TEST

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 95C0319
  • Manufacturer Part No SPC12051

Product Information


  • Cable Length: 3ft
  • Color: Red
  • Contact Material: -
  • Overall Length: 3ft
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2252

Availability

Availability: No Longer Manufactured


Substitutes

  • 06M6924 - POMONA-AL-B-12-2-TEST CABLE ASSEMBLY
  • 89F462 - MUELLER ELECTRIC-BU-3030-A-12-2-CONNECTOR ASSEMBLIES, TEST
  • 89F464 - MUELLER ELECTRIC-BU-3030A-24-2-CONNECTOR ASSEMBLIES, TEST

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06M6924
AL-B-12-2
Technical Data Sheet}  

AL-B-12-2

POMONA

TEST CABLE ASSEMBLY

TEST CABLE ASSEMBLY; Lead Length:12"; Insulator Color:Red; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:150VDC; Cable Length:1ft; Connector Type A:Alligator Clip; Contact Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

142

1+ $5.80

Buy
  • 142 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
89F462
BU-3030-A-12-2
Technical Data Sheet}

BU-3030-A-12-2

MUELLER ELECTRIC

CONNECTOR ASSEMBLIES, TEST

CONNECTOR ASSEMBLIES, TEST; Accuracy %:-; Cable Length:12"; Connector Type A:Alligator Clip; Connector Type B:Alligator Clip ;RoHS Compliant: NA

  Write a Review | Ask a Question

21

1+ $6.27 25+ $5.98 50+ $5.81 100+ $5.63

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 days
89F464
BU-3030A-24-2
Manufacturer Catalogue Technical Data Sheet}

BU-3030A-24-2

MUELLER ELECTRIC

CONNECTOR ASSEMBLIES, TEST

CONNECTOR ASSEMBLIES, TEST; Accuracy %:-; Cable Length:24"; Connector Type A:Alligator Clip; Connector Type B:Alligator Clip ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $6.27 25+ $5.98 50+ $5.81 100+ $5.63

Buy
    Supplier lead time 9 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought