Low

TENMA  SPC12019  ALLIGATOR CLIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 95C0287
  • Manufacturer Part No SPC12019

Product Information


  • Connector Type: Alligator Clip
  • Current Rating: -
  • Insulator Color: Red
  • Jaw Opening Max: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 90F7186 - HOFFMAN PRODUCTS-T115SR-ALLIGATOR CLIP, 0.32IN, RED, 10A

Price

Quantity List Price
50 - 99 $1.25
100 - 249 $1.16
250 - 499 $1.08
500+ $0.998

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
90F7186
T115SR

T115SR

HOFFMAN PRODUCTS

ALLIGATOR CLIP, 0.32IN, RED, 10A

ALLIGATOR CLIP, 0.32IN, RED, 10A; Connector Type:Alligator Clip; Jaw Opening Max:0.509"; Current Rating:10A; Insulator Colour:Red; Colour:Red; Contact Material:Steel; Contact Plating:Nickel; Features:With Screw; Overall Length:2.3"

111

1+ $1.95 50+ $1.67 100+ $1.40 250+ $1.22 More pricing

Buy
  • 111 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought