Low

TEMPATRON  UMT500-ML  MULTIPLE TIMER, 5 OUTPUTS - LV

TEMPATRON-UMT500-ML-MULTIPLE TIMER, 5 OUTPUTS - LV

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEMPATRON
  • Newark Part No.: 24M8924
  • Manufacturer Part No UMT500-ML

Product Information


  • Connection / Termination: Screw Terminals
  • Current Rating Nom: 5A
  • No. of Digits: 4
  • No. of Timing Ranges: 3
  • Product Range: TEMPATRON - UMT500 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 230VAC
  • Time Max: 99.59h
  • Time Min: 0.1s
  • Timer Functions: Multifunction
  • Timer Output: 2 Changeover Relays

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $215.36

Buy

Price

Quantity List Price
1 - 9 $215.36
10 - 24 $199.47
25 - 49 $184.47
50 - 99 $177.41
100+ $169.46

TEMPATRON-UMT500-ML-MULTIPLE TIMER, 5 OUTPUTS - LV;MULTIPLE TIMER, 5 OUTPUTS - LV; Product Range:TEMPATRON - UMT500 Series; Timer Functions:Multifunction; Time Min:0.1s; Time Max:99.59h; No. of Timing Ranges:3; No. of Digits:4; Timer Output:2 Changeover Relays; Supply Voltage ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought