Low

WIRELESSCOM/G10 - 

MODULE, GSM / GPRS / CSD, QUAD BAND, RS232

WIRELESSCOM/G10 - MODULE, GSM / GPRS / CSD, QUAD BAND, RS232
WIRELESSCOM/G10 - MODULE, GSM / GPRS / CSD, QUAD BAND, RS232

The actual product may differ from image shown

Manufacturer:
TELTONIKA TELTONIKA
Manufacturer Part No:
WIRELESSCOM/G10
Newark Part No.:
25R5184
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

WirelessCom/G10 is a device designed for communication with remote devices which have RS232 ports. RS232 interface is one of the industries leading standard. This interface can be found in a large variety of devices like, data loggers, POS terminals, vending machines, PLCs, control panels, various meters, switches, routers and the list goes on.  It is a frequent case when such devices are present in remote locations and there is a need to monitor/control/collect data. In such cases GSM network coupled with GPRS/CSD service can provide a very reliable wireless solution.  Teltonika WirelessCom/G10 is ready-to-go solution for such situations. It acts as a transparent RS232 port. Thus you would be able to see your devices as directly connected to the computer, no matter how far you are from your devices.
  • Provides transparent GPRS/CSD connection
  • Receive SMS alerts when exceptions occur in device
  • No drivers required, hence works with any device/machine/equipment/computer
  • simple and informative configuration menu
  • Configurable through any terminal software
  • Hardware reset from DTR pin (optional)
  • Device is remotely configurable through GPRS/CSD/SMS
  • Access only through authorised phone numbers , Up to 5 configurable authorised phone numbers 
  • Auto PIN feature, no need to enter SIM card PIN after restart, Password protected configuration 
  • Supports various data formats, Firmware update possibility, CHAP/PAP authentication supported

Applications

Communications & Networking, Wireless, Portable Devices, Security

Contents

Wireless COM/G10, AC/DC adapter, RS232 serial cable, External GSM antenna, CD with User Manual, Leaflet "Quick Start Guide".

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$68.35 $ 68.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $171.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.