TELTONIKA  RUT103  MOBILE ROUTER, 2G, GPRS / EDGE, ETHERNET, WIFI

TELTONIKA RUT103

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 33R0981
  • Manufacturer Part No RUT103

Product Overview


RUT103 is a Teltonika 2G Mobile Router provides WAN connectivity to wired and wireless clients using the 2G cellular data network. It allows multiple users to get IEEE 802.11 compliant connection within your wireless broadband network with a single 2G data access account and SIM card. 2G Mobile Router is extremely useful for mobile work teams or emergency crews that need access to the broadband Internet but have no permanent base. The 2G/IEEE 802.11 router might be an easy solution to provide Internet connection for commuter vehicles such as trains or company buses. Quickly set up a IEEE 802.11 hotspot Internet connection to check email and browse the web or share files.
  • EDGE/GPRS modem (Class 12) up to 236.8 kbit/s downlink and uplink.
  • Up to 236.8kbit/s downlink and uplink
  • VPN (IPsec, PPTP, OpenVPN) allows secure site-to-site communication
  • No external cards required for Cellular connection.
  • 54Mbps 802.11b/g with Wi-Fi Protected Access(WPA/WPA2)
  • Built-in DHCP Server
  • Built in firewall
  • 10/100 BASE-T with auto MDIX
  • simple router configuration using a Web browser
  • Not compliant with IEEE 802.3af standard

Applications

Communications & Networking; Wireless
Strongly recommend to use SIM card with PIN disabled. If PIN entered is wrong, SIM card get locked

Contents

2G Mobile Router, 2 external Wireless LAN antennas, External GSM antenna, Power adapter, CAT5 LAN cable, CD with User Manual Leaflet "Quick Start Guide".
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised

Availability

Availability:  2

Available until stock is exhausted


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $108.67 $108.67

Buy

Price

Quantity List Price Your Price
1 - 4 $568.18
5 - 9 $541.58
10 - 24 $517.40
25 - 49 $500.48
50+ $478.72
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought