Low

SCHNEIDER ELECTRIC / TELEMECANIQUE  XSCH203629  INDUCTIVE SENSOR 24VDC 16MA XS +OPTIONS

TELEMECANIQUE SENSORS-XSCH203629-INDUCTIVE SENSOR 24VDC 16MA XS +OPTIONS

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 19X7199 - SCHNEIDER ELECTRIC / TELEMECANIQUE-XS9C4A2A2G13-SENSOR, INDUCTIVE, 25MM, 12-24VDC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19X7199
XS9C4A2A2G13

XS9C4A2A2G13

SCHNEIDER ELECTRIC / TELEMECANIQUE

SENSOR, INDUCTIVE, 25MM, 12-24VDC

SENSOR, INDUCTIVE, 25MM, 12-24VDC; Sensing Range Max:25mm; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensor Input:Inductive ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $198.65 5+ $189.19 10+ $179.73

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought