Low

ETRX2HR - 

ZIGBEE MODULE, EM250, 802.15.4, MESH, U.FL CONN

TELEGESIS ETRX2HR

The actual product may differ from image shown

Manufacturer:
TELEGESIS TELEGESIS
Manufacturer Part No:
ETRX2HR
Newark Part No.:
11N7865
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

ETRX2HR is an Telegesis wireless mesh networking module with ember ZigBee technology with hirose U.FL antenna connector. These modules are a low power 2.4GHz ISM band transceiver, based upon the Ember EM250 single chip ZigBee / IEEE802.15.4 solution and EmberZNet 2.xx meshing technology. Designed for integration into any device without the need for RF expertise the ETRX2 enables the user to add powerful wireless networking capability to their products and bring them quickly to market. The ETRX2-PA offers boosted output power whilst being a drop in replacement for the standard ETRX2. Care was taken to retain the low deep sleep current to make this module ideally suited for battery operated end devices with the lowest transmit current in its class.
  • Small form factor, SMT module 37.5 x 20.5 x 3.2 mm
  • Optional board-to-board or board-to-cable connector
  • Hirose UFL coaxial antenna connector
  • XAP2b microcontroller with non intrusive debug interface (SIF)
  • 128k flash and 5kbytes of SRAM
  • UART interface with DMA, hardware I2C and SPI accessible with custom firmware
  • Can act as ZigBee end device, router or coordinator
  • 12 general-purpose I/O lines and 2 analogue inputs
  • Supports 4 different power modes for extended battery life
  • Hardware supported encryption (AES-128)

Applications

Wireless, Security, Building Automation, Industrial, RF Communications

Product Information

:
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
:
EM250
:
IEEE 802.15.4
:
250Kbps
:
I2C, SPI, UART
:
2.1V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ETRX2HR Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ETRX2HR is a Telegesis wireless mesh networking module with ember ZigBee technology with Hirose U.FL antenna connector. These modules are a low power 2.4GHz ISM band transceiver, based upon the Ember EM250 single chip ZigBee / IEEE802.15.4 solution and EmberZNet 2.xx meshing technology. Designed for integration into any device without the need for RF expertise the ETRX2 enables the user to add powerful wireless networking capability to their products and bring them quickly to market. The ETRX2-PA offers boosted output power whilst being a drop in replacement for the standard ETRX2. Care was taken to retain the low deep sleep current to make this module ideally suited for battery operated end devices with the lowest transmit current in its class.

Feature & Benefits:
Small form factor, SMT module 37.5 x 20.5 x 3.2 mm
Optional board-to-board or board-to-cable connector
Hirose UFL coaxial antenna connector
XAP2b microcontroller with non intrusive debug interface (SIF)
128k flash and 5kbytes of SRAM
UART interface with DMA, hardware I2C and SPI accessible with custom firmware
Can act as ZigBee end device, router or coordinator
12 general-purpose I/O lines and 2 analogue inputs
Supports 4 different power modes for extended battery life
Hardware supported encryption (AES-128)

Applications: Wireless, Security, Building Automation, Industrial, RF Communications
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:21.985-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11N7865, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.