Low

TELEGESIS  ETRX2HR-PA  ZIGBEE MODULE, EM250, MESH, U.FL, WITH POWER AMP

TELEGESIS ETRX2HR-PA
Manufacturer:
TELEGESIS TELEGESIS
Manufacturer Part No:
ETRX2HR-PA
Newark Part No.:
11N7866
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ETRX2HR-PA is an Telegesis wireless mesh networking module with ember ZigBee technology with Hirose U.FL antenna connector. The Telegesis ETRX2-PA module is a power amplified 2.4GHz ISM band transceiver based on the ember EM250 single chip ZigBee/IEEE802.1...
  • Small form factor, SMT module 37.5 x 20.5 x 3.2 mm
  • Optional board-to-board or board-to-cable connector
  • Hirose UFL coaxial antenna connector
  • XAP2b microcontroller with non intrusive debug interface (SIF)
  • 128k flash and 5kbytes of SRAM
  • UART interface with DMA, hardware I2C and SPI accessible with custom firmware
  • Can act as ZigBee end device, router or coordinator
  • 12 general-purpose I/O lines and 2 analogue inputs
  • Supports 4 different power modes for extended battery life
  • Hardware supported encryption (AES-128)

 

Product Information

Module Applications:
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
MCU Supported Families:
EM250
Wireless Protocol:
IEEE 802.15.4
Data Rate:
250Kbps
Module Interface:
I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.5V
Product Range:
-
Processor Type:
EM250
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Security;
  • Building Automation;
  • Industrial;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.