Low

EAP-E-PA - 

MODULE, ETRX2-PA, ETHERNET ACCESS POINT, ZIGBEE

EAP-E-PA - MODULE, ETRX2-PA, ETHERNET ACCESS POINT, ZIGBEE
EAP-E-PA - MODULE, ETRX2-PA, ETHERNET ACCESS POINT, ZIGBEE

The actual product may differ from image shown

Manufacturer:
TELEGESIS TELEGESIS
Manufacturer Part No:
EAP-E-PA
Newark Part No.:
11N7858
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

EAP-E-PA is an Ethernet access point, it allows access to an ETRX2-PA wireless mesh networking module via Ethernet using the Lantronix XPort Direct serial to Ethernet bridge device. The Ethernet Access Point is a "gateway" allowing access to ETRX2 mesh networking modules via an industry standard Ethernet IP Network. Once the IP address of the EAP has been established and Firewall access set, the EAP can be accessed from anywhere in the world. The Telegesis AT-Command interface - based on the EmberZNet meshing stack can be easily accessed by the application software using telnet or by creating a virtual COM port using the supported Lantronix CPR (COM Port Redirector) software for windows. Using the Ember bootloader custom firmware and firmware upgrades can be downloaded via Ethernet or over the air. The SIF interface also allows the EAP-E to be used as a platform for firmware development and debugging.
  • Combines a Telegesis ETRX2 module with a incorporates a lantronix serial to Ethernet bridge
  • Complete TCP/IP protocol stack and Windows deployment software
  • Interface to Ethernet 10Base-T or 100Base-TX (auto-sensing)
  • Protocols: TCP/IP, UDP/IP, ARP, ICMP, TFTP, Telnet, Auto IP, DHCP
  • Link and activity indicator (LED)
  • Management: Telnet and Microsoft windows-based utility for configuration
  • AT Style command interpreter
  • Integrated 2.4GHz antenna
  • SIF interface for Custom application development and real time debugging of custom firmware

Applications

Wireless, Building Automation

Product Information

:
-
:
Ethernet
:
ETRX2
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.3528 $ 21.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $212.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.