Low

FM-RTFQ1-868 - 

FM Transmitter & Receiver Transmitter Hybrid Module, 868.35 MHz, DIL

FM-RTFQ1-868 - FM Transmitter & Receiver Transmitter Hybrid Module, 868.35 MHz, DIL

The actual product may differ from image shown

Manufacturer Part No:
FM-RTFQ1-868
Newark Part No.:
31M5008
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

FM-RTFQ1-868 is an 868.35MHz DIL FM transmitter module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz and 868.35MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.
  • FM radio transmitter
  • Transmit range up to 250m
  • supply voltage range is 3 to 12V
  • Miniature packages
  • Data rate up to 9.6Kbps
  • No adjustable components
  • Very stable operating frequency

Applications

Wireless, Automotive, Security, Building Automation, Industrial

Product Information

:
-
:
-
:
868.35MHz
:
-
:
2.1V
:
4V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 12/18/17
$15.55 $ 15.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.55
25 + $14.80
50 + $14.10
100 + $13.35
250 + $12.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Looking for a receiver

Details: 
Looking for a receiver for FM transmitter (part number FM-RTFQ1-868).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of receiver for this transmitter is FM-RRFQ1-433 from RF Solutions.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:59.203-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_31M5008, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.