Low

FM-RRFQ1-868 - 

SIL FM Receiver Module 868.35 MHz

FM-RRFQ1-868 - SIL FM Receiver Module 868.35 MHz

The actual product may differ from image shown

Manufacturer Part No:
FM-RRFQ1-868
Newark Part No.:
01M7854
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

FM-RRFQ1-868 is an SIL 868.35 MHz FM receiver module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz or 868.35MHz. It is manufactured using laser trimmed thick film ceramic hybrid. Receiver module operates with sleep / Power down mode . These modules exhibit extremely stable electronic characteristics over an industrial temperature range and manufactured on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.
  • PLL XTAL design
  • CMOS/TTL output
  • RSSI output
  • Standby mode (max 100nA)
  • Supply Voltage of 5V
  • No adjustable components
  • Very stable operating frequency

Applications

Wireless, Automotive, Security, Building Automation, Industrial

Product Information

:
-
:
-
:
868.35MHz
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.