Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TELE
- Newark Part Number:
- 24M8672
- Manufacturer Part No:
- TST1 15
-
- Technical Data Sheet (141.98KB) EN
Product Information
- THYRISTOR CONTROL UNIT
- On State Current Max: 15A
- Supply Voltage Range: (Not Available)
- Operating Temperature Min: 0°C
- Operating Temperature Max: 45°C
- SVHC: No SVHC (20-Jun-2013)
- Current Rating: 15A
- External Depth: 93mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $421.66
Price
| Qty | Price |
|---|---|
| 1 - 4 | $421.66 |
| 5 - 9 | $401.92 |
| 10 - 24 | $383.98 |
| 25 - 49 | $371.42 |
| 50+ | $355.27 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


