New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TELE - E1ZTP 230V AC - STAIRCASE-TIMER

TELEE1ZTP 230V AC
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TELE
Newark Part Number:
45P3421
Manufacturer Part No:
E1ZTP 230V AC

Technical Data Sheet (637.70KB) EN
Technical Data Sheet (637.70KB) EN

Product Information
  • STAIRCASE-TIMER
  • Contact Style: 1NO
  • Contact Current Max: 16A
  • Controller Output: (Not Available)
  • Time Min: 0.5min
  • Time Max: 12min
  • SVHC: No SVHC (20-Jun-2013)
  • External Depth: 60mm
  • External Length / Height: 87mm
  • Mounting Type: DIN Rail
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 2

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $60.89  

  1. Qty

Price

Qty Price
1  - 24 $60.89
25  - 49 $57.69
50  - 99 $55.17
100  - 249 $53.34
250+  $41.44
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TELE) OR (Timeswitch) OR (E1ZTP 230V AC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----