New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TELE - E1ZNT - NOTLICHTTESTER

TELEE1ZNT
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TELE
Newark Part Number:
49P5158
Manufacturer Part No:
E1ZNT

Technical Data Sheet (887.44KB) EN
Technical Data Sheet (887.44KB) EN

Product Information
  • NOTLICHTTESTER
  • Contact Style: 1CO
  • Contact Current Max: 10A
  • Time Min: 10min
  • Time Max: 3h
  • SVHC: No SVHC (19-Dec-2012)
  • Accuracy: 5%
  • External Depth: 60mm
  • External Length / Height: 87mm
  • External Width: 17.5mm
  • IP / NEMA Rating: IP40
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $85.23  

  1. Qty

Price

Qty Price
1  - 24 $85.23
25  - 49 $80.97
50  - 99 $77.37
100  - 249 $74.74
250+  $72.45
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TELE) OR (Timeswitch) OR (E1ZNT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----