Low

THS3014-TK - 

Oscilloscope, THS3000 Series, 4 Channel, Isolated, 100 MHz, 2.5 GSPS, 10 kpts, 3.5 ns

THS3014-TK - Oscilloscope, THS3000 Series, 4 Channel, Isolated, 100 MHz, 2.5 GSPS, 10 kpts, 3.5 ns

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
THS3014-TK
Newark Part No.:
63T8002
Product Range
THS3000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
THS3000 Series
:
4 Channel, Isolated
:
100MHz
:
2.5GSPS
:
10 kpts
:
3.5ns
:
LCD Color
:
One 300 MHz THP0301-x Passive Probe Per Channel (10:1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With 4 isolated channels and up to 7 hours of battery life, the lightweight THS3014 Handheld Oscilloscope enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix – safely and affordably.
  • 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
  • 21 automatic measurements
  • Waveform math and FFT spectral analysis
  • Volts, time, frequency, watts cursor measurements
  • Measurement data logging with TrendPlot¿
  • Waveform pass/fail limit testing
  • Automatic 100 display screens recorder
  • 6" (153mm) bright colour display
  • USB device and host support
  • 7 hours of continuous battery operation

Applications

Embedded Design & Development, Power Management, Automotive, Industrial, Maintenance & Repair

Contents

Hard-sided carry case for your instrument, accessories, and storage space for a laptop PC.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on May 30, 2018

More stock available week commencing 6/11/18
$4,910.00 $ 4910.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4,910.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 10 questions : 10 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a 10X high voltage probe for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested voltage probe part number is THP0301-B from Tektronix. It is a 300 V, DC to 300 MHz 10X probe of blue colour
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a power adapter for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested AC power adapter part number is 119-7900-00. It is used with Tektronix THS3000 Series Hand Held Oscilloscopes.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a battery charger for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested battery charger part number is THSCHG. It is used with Tektronix THS3000 Series Hand Held Oscilloscopes.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a instrument soft case for oscilloscope part number(part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested instrument case part number is ACHHS from Tektronix. It is used for Tektronix THS3000 Series Hand Held Oscilloscopes.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a hanging hook for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested hanging hook part number is 376-0255-00 from Tektronix.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a USB-A to Mini USB-B Cable for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested USB-A to Mini USB-B Cable part number is 174610600 from Tektronix.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a probe replacement accessory kit for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested probe replacement accessory kit part number is 020-3085-00. They are BNC adapter probes.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a 2KA AC current probe for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested 2KA AC current probe part number is A621 from Tektronix. It is 5KHz to 50KHz BNC AC current probe
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a 100A AC current probe for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested 100A AC current probe part number is A621 from Tektronix. It is 100KHz BNC AC/DC current probe
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a 100X high voltage probe for oscilloscope (part number THS3014-TK)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested 100X high voltage probe part number is P5122 from Tektronix. It is a 200 MHz passive high-voltage probe.
11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:19.827-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63T8002, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.