Low

THP0301-G - 

Oscilloscope Probe, High-Voltage Passive Probe, 300 MHz, 300 V, 10:1

THP0301-G - Oscilloscope Probe, High-Voltage Passive Probe, 300 MHz, 300 V, 10:1

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
THP0301-G
Newark Part No.:
63T7996
Product Range
THP0301 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
High-Voltage Passive Probe
:
300MHz
:
300V
:
10:1
:
Tektronix THS3000 Series Handheld Oscilloscopes
:
THP0301 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The THP0301 probes are 300 MHz, 10X passive voltage probes with 10 MΩ input resistance. These probes are for use with the THS3000 Series oscilloscopes and are color coded to match the oscilloscope's channel input connectors, front-panel channel selector buttons, and the displayed waveforms.
  • 300 MHz bandwidth for the THS3000 series handheld oscilloscopes
  • 10X attenuation
  • 1.2 m length

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$194.00 $ 194.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $194.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.