Low

TEKTRONIX  TDS2022:R5 (OPTION ONLY)  Oscilloscope, TDS2000 Series, 2 Digital, 200 MHz, 2 GSPS, 2.5 kpts

TEKTRONIX TDS2022:R5 (OPTION ONLY)
Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2022:R5 (OPTION ONLY)
Newark Part No.:
22J0914
Product Range
TDS2000 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
TDS2000 Series
Scope Channels:
2 Digital
Bandwidth:
200MHz
Sampling Rate:
2GSPS
Display Memory Depth:
2.5 kpts
Calculated Rise Time:
-
Scope Display Type:
QVGA LCD Color
Kit Contents:
-
Warranty:
3 Years
Plug Type:
US
External Width:
323.8
Input Impedance:
1
Scope Type:
Bench
Weight:
2
Input Voltage:
300
External Height:
151.4
Features:
TDS2022
SVHC:
To Be Advised
External Depth:
124.5

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.