Low

TEKTRONIX  TCP202  TEST PROBE, CURRENT, 50MHz

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEKTRONIX
  • Newark Part No.: 85F021
  • Manufacturer Part No TCP202

Product Information


  • Bandwidth: 50MHz
  • Features: Easy current measurements and circuit connection, connects directly to TDS scope through TEKPROBE BNC interface, 15A DC + peak AC current, 50A peak pulse current and safety certified
  • For Use With: TDS oscilloscope
  • SVHC: To Be Advised

Description

A 15A, 50MHz AC/DC current probe for use with a Tektronix TPS Series oscilloscope.


Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/2162

Availability

Availability: No Longer Manufactured


Substitutes

  • 72W0955 - Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Min:1mA; Current Range Max:30A; For Use With:Tektronix Oscilloscopes; Accuracy %:1% ;RoHS Compliant: NA
  • 24W8886 - Meter Side Connector:TekProbe Interface; Probe Side Connector:Current Clamp; Current Range Min:10mA; Current Range Max:15A; For Use With:Tektronix TDS Series Oscilloscopes; Accuracy %:1% ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
72W0955
TCP312A

TCP312A

TEKTRONIX

PROBE, AC/DC CURRENT, 1%, OSCILLOSCOPE

PROBE, AC/DC CURRENT, 1%, OSCILLOSCOPE; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Min:1mA; Current Range Max:30A; For Use With:Tektronix Oscilloscopes; Accuracy %:1% ;RoHS Compliant: NA

18

1+ $1,860.00

Buy
  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
  • 12 Further stock expected to ship on Jul 8, 2015
  • 32 Further stock expected to ship on Jul 12, 2015
  • Per the manufacturer, more stock expected week of 7/27/15
24W8886
TCP202A

TCP202A

TEKTRONIX

PROBE, CURRENT, 1%, OSCILLOSCOPE

PROBE, CURRENT, 1%, OSCILLOSCOPE; Meter Side Connector:TekProbe Interface; Probe Side Connector:Current Clamp; Current Range Min:10mA; Current Range Max:15A; For Use With:Tektronix TDS Series Oscilloscopes; Accuracy %:1% ;RoHS Compliant: NA

19

1+ $2,430.00

Buy
  • 19 in stock for same day shipping

see cut-off times

 
Check more stock
  • 28 Further stock expected to ship on Jul 12, 2015
  • 1 Further stock expected to ship on Jul 16, 2015
  • Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought