Low

TCP0150 - 

Current Probe, TekVPI Interface, Current Clamp, 150 A, 5 mA, Tektronix Oscilloscopes

TCP0150 - Current Probe, TekVPI Interface, Current Clamp, 150 A, 5 mA, Tektronix Oscilloscopes

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP0150
Newark Part No.:
53M2971
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TekVPI Interface
:
Current Clamp
:
150A
:
5mA
:
Tektronix Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCP0150 is a high performance and easy-to-use 150A AC/DC Current Probe designed for use and direct connection to the TekVPI™ probe interface. It provides automatic units scaling and readout on the oscilloscope's display. Setup controls and probe status and diagnostic indicators are provided on both the probe hardware and through an easy-to-access scope UI display menu.
  • DC to 20MHz bandwidth
  • Split-core probe head construction allows easy connection to conductors
  • Remote GPIB/USB probe control through oscilloscope
  • 150A RMS maximum current capability
  • 500A Peak pulse current capability
  • Low noise and DC drift
  • Easy to degauss and auto zero

Applications

Test & Measurement, Portable Devices, Consumer Electronics, Motor Drive & Control, Power Management, Industrial, Lighting, Automotive, Communications & Networking

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Feb 11, 2018

More stock available week commencing 3/12/18
$4,550.00 $ 4550.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4,550.00