Low

TBS1104 - 

Oscilloscope, TBS1000 Series, 4 Channel, 100 MHz, 1 GSPS, 2.5 kpts

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1104
Newark Part No.:
99W1818
Product Range
TBS1000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TBS1000 Series
:
4 Channel
:
100MHz
:
1GSPS
:
2.5 kpts
:
-
:
QVGA LCD Color
:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Educators Classroom and Lab Resource CD, Certificate of Calibration, Power Cord, Documentation CD
:
5 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 100MHz bandwidth
  • 4 channel
  • Up to 1GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including Pulse Width Trigger and Line-selectable Video Trigger
  • 16 automated measurements, and FFT analysis for simplified waveform analysis
  • Built-in waveform limit testing
  • Automated, extended data logging feature
  • Autoset and signal auto-ranging
  • Built-in context-sensitive help
  • Probe check wizard
  • Multiple-language user interface
  • 5.7 in. active TFT colour display
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for connection to PC or PictBridge-compatible printer
  • Software lets you capture screen images, waveform data and settings from a Windows computer

Applications

Industrial Automation Control, Sensing, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development

Contents

Contents: Oscilloscope, passive probes (one per channel), power cord, installation and safety manual, user manuals CD & OpenChoice software

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1,680.00 $ 1680.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,680.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 months ago
by
dbanwart
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, carrying cases are not included in with this item, we need to purchase it separately. please find the Newark order codes for the same:
Soft carrying case for instrument - 11J4780 (AC2100)
Hard plastic carrying case for instrument (requires AC2100) - 69K6768 (HCTEK4321)
4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:10.419-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99W1818, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.